2 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Element
CSSK3637 Four Terminal Shunt Resistors

CSSK3637FT2L00

DigiKey Part Number
738-CSSK3637FT2L00TR-ND - Tape & Reel (TR)
738-CSSK3637FT2L00CT-ND - Cut Tape (CT)
738-CSSK3637FT2L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSK3637FT2L00
Description
RES 0.002 OHM 1% 3W 3637
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.360" L x 0.378" W (9.14mm x 9.60mm)
Tolerance
Height - Seated (Max)
0.039" (0.98mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,08600 €10,86 €
250,93480 €23,37 €
500,84060 €42,03 €
1000,76020 €76,02 €
2500,67212 €168,03 €
5000,61706 €308,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57024 €570,24 €
2.0000,53048 €1.060,96 €
3.0000,51006 €1.530,18 €
5.0000,48696 €2.434,80 €
7.0000,47319 €3.312,33 €
10.0000,45975 €4.597,50 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €