
CSSK3637DT2L00 | |
|---|---|
DigiKey Part Number | 738-CSSK3637DT2L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSK3637DT2L00 |
Description | RES SHUNT, 3637, 0.002 OHM, 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.5% 1W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.378" W (9.14mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.039" (0.98mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24805 € | 1.248,05 € |
| Unit Price without VAT: | 1,24805 € |
|---|---|
| Unit Price with VAT: | 1,48518 € |

