
CSSK0612FT5L00 | |
|---|---|
DigiKey Part Number | CSSK0612FT5L00TR-ND - Tape & Reel (TR) CSSK0612FT5L00CT-ND - Cut Tape (CT) CSSK0612FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSK0612FT5L00 |
Description | RES 0.005 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSK0612FT5L00 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.065" L x 0.120" W (1.65mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,43460 € | 43,46 € |
| 250 | 0,38152 € | 95,38 € |
| 500 | 0,34822 € | 174,11 € |
| 1.000 | 0,31994 € | 319,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27551 € | 1.102,04 € |
| 8.000 | 0,25817 € | 2.065,36 € |
| 12.000 | 0,24927 € | 2.991,24 € |
| 20.000 | 0,23921 € | 4.784,20 € |
| 28.000 | 0,23372 € | 6.544,16 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

