
CSSK0612FT3L00 | |
|---|---|
DigiKey Part Number | 738-CSSK0612FT3L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSK0612FT3L00 |
Description | RES SHUNT, 0612, 0.003 OHM, 1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSK0612FT3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.065" L x 0.120" W (1.65mm x 3.05mm) |
Power (Watts) | Height - Seated (Max) 0.033" (0.85mm) |
Composition | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27771 € | 1.110,84 € |
| Unit Price without VAT: | 0,27771 € |
|---|---|
| Unit Price with VAT: | 0,33047 € |

