
CSSK0612FT2L00 | |
|---|---|
DigiKey Part Number | 738-CSSK0612FT2L00TR-ND - Tape & Reel (TR) 738-CSSK0612FT2L00CT-ND - Cut Tape (CT) 738-CSSK0612FT2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSK0612FT2L00 |
Description | RES 0.002 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSK0612FT2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.065" L x 0.120" W (1.65mm x 3.05mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,43460 € | 43,46 € |
| 250 | 0,38152 € | 95,38 € |
| 500 | 0,34822 € | 174,11 € |
| 1.000 | 0,31994 € | 319,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27551 € | 1.102,04 € |
| 8.000 | 0,25817 € | 2.065,36 € |
| 12.000 | 0,24927 € | 2.991,24 € |
| 20.000 | 0,23921 € | 4.784,20 € |
| 28.000 | 0,23372 € | 6.544,16 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

