
CSSH3637FTL300 | |
|---|---|
DigiKey Part Number | 738-CSSH3637FTL300TR-ND - Tape & Reel (TR) 738-CSSH3637FTL300CT-ND - Cut Tape (CT) 738-CSSH3637FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSH3637FTL300 |
Description | RES 0.0003 OHM 1% 7W 3637 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH3637FTL300 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.378" W (9.14mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.039" (0.98mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,27800 € | 31,95 € |
| 50 | 1,15200 € | 57,60 € |
| 100 | 1,04520 € | 104,52 € |
| 250 | 0,92796 € | 231,99 € |
| 500 | 0,85464 € | 427,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79234 € | 792,34 € |
| 2.000 | 0,73942 € | 1.478,84 € |
| 3.000 | 0,71224 € | 2.136,72 € |
| 5.000 | 0,68150 € | 3.407,50 € |
| 7.000 | 0,66318 € | 4.642,26 € |
| 10.000 | 0,64530 € | 6.453,00 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

