CSSH2728JT11L0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,43443 €
Datasheet
11 mOhms ±5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSH2728JT11L0

DigiKey Part Number
CSSH2728JT11L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSSH2728JT11L0
Description
RES 0.011 OHM 5% 4W 2827 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
11 mOhms ±5% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSH2728JT11L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 225°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2827 (7067 Metric), 2728
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.264" L x 0.283" W (6.71mm x 7.19mm)
Tolerance
Height - Seated (Max)
0.049" (1.24mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSSH2728FT11L0Stackpole Electronics Inc0CSSH2728FT11L0-ND0,43443 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39667 €396,67 €
Manufacturers Standard Package
Unit Price without VAT:0,39667 €
Unit Price with VAT:0,47204 €