25 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
CSSH-SERIES

CSSH2728FT25L0

DigiKey Part Number
CSSH2728FT25L0TR-ND - Tape & Reel (TR)
CSSH2728FT25L0CT-ND - Cut Tape (CT)
CSSH2728FT25L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSH2728FT25L0
Description
RES 0.025 OHM 1% 4W 2728
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 4W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSH2728FT25L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 225°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2827 (7067 Metric), 2728
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.264" L x 0.283" W (6.71mm x 7.19mm)
Tolerance
Height - Seated (Max)
0.049" (1.24mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,84100 €8,41 €
250,72200 €18,05 €
500,64760 €32,38 €
1000,58430 €58,43 €
2500,51484 €128,71 €
5000,47138 €235,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43443 €434,43 €
2.0000,40304 €806,08 €
3.0000,38691 €1.160,73 €
5.0000,36868 €1.843,40 €
7.0000,35782 €2.504,74 €
10.0000,34720 €3.472,00 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €