
CSSH2512FT15L0 | |
|---|---|
DigiKey Part Number | 738-CSSH2512FT15L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSH2512FT15L0 |
Description | RES SHUNT, 2512, 0.015 OHM, 1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH2512FT15L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.246" L x 0.130" W (6.25mm x 3.30mm) |
Power (Watts) | Height - Seated (Max) 0.041" (1.04mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32257 € | 645,14 € |
| Unit Price without VAT: | 0,32257 € |
|---|---|
| Unit Price with VAT: | 0,38386 € |

