
CSSH0805FTL500 | |
|---|---|
DigiKey Part Number | 738-CSSH0805FTL500TR-ND - Tape & Reel (TR) 738-CSSH0805FTL500CT-ND - Cut Tape (CT) 738-CSSH0805FTL500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSH0805FTL500 |
Description | RES 0.0005 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH0805FTL500 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.051" W (2.00mm x 1.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,32680 € | 8,17 € |
| 50 | 0,29100 € | 14,55 € |
| 100 | 0,26050 € | 26,05 € |
| 250 | 0,22716 € | 56,79 € |
| 500 | 0,20626 € | 103,13 € |
| 1.000 | 0,18848 € | 188,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15685 € | 784,25 € |
| 10.000 | 0,14651 € | 1.465,10 € |
| 15.000 | 0,14120 € | 2.118,00 € |
| 25.000 | 0,13519 € | 3.379,75 € |
| 35.000 | 0,13161 € | 4.606,35 € |
| 50.000 | 0,12851 € | 6.425,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

