8 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSSH0805FT8L00

DigiKey Part Number
738-CSSH0805FT8L00TR-ND - Tape & Reel (TR)
738-CSSH0805FT8L00CT-ND - Cut Tape (CT)
738-CSSH0805FT8L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSSH0805FT8L00
Description
RESISTOR CURRENT SENSE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSSH0805FT8L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.889
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,32700 €3,27 €
250,27800 €6,95 €
500,24740 €12,37 €
1000,22120 €22,12 €
2500,19252 €48,13 €
5000,17452 €87,26 €
1.0000,15923 €159,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13200 €660,00 €
10.0000,12310 €1.231,00 €
15.0000,11853 €1.777,95 €
25.0000,11336 €2.834,00 €
35.0000,11028 €3.859,80 €
50.0000,10727 €5.363,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €