
CSSH0805FT5L00 | |
|---|---|
DigiKey Part Number | 738-CSSH0805FT5L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSSH0805FT5L00 |
Description | RES SHUNT, 0805, 0.005 OHM, 1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH0805FT5L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13200 € | 660,00 € |
| Unit Price without VAT: | 0,13200 € |
|---|---|
| Unit Price with VAT: | 0,15708 € |

