
CSSH0805FT1L00 | |
|---|---|
DigiKey Part Number | 738-CSSH0805FT1L00TR-ND - Tape & Reel (TR) 738-CSSH0805FT1L00CT-ND - Cut Tape (CT) 738-CSSH0805FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSSH0805FT1L00 |
Description | RES 0.001 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSSH0805FT1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.67mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,27800 € | 6,95 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22120 € | 22,12 € |
| 250 | 0,19252 € | 48,13 € |
| 500 | 0,17452 € | 87,26 € |
| 1.000 | 0,15923 € | 159,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13200 € | 660,00 € |
| 10.000 | 0,12310 € | 1.231,00 € |
| 15.000 | 0,11853 € | 1.777,95 € |
| 25.000 | 0,11336 € | 2.834,00 € |
| 35.000 | 0,11028 € | 3.859,80 € |
| 50.000 | 0,10727 € | 5.363,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

