
CSS4527FT7L00 | |
|---|---|
DigiKey Part Number | CSS4527FT7L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS4527FT7L00 |
Description | RES 0.007 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT7L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.450" L x 0.270" W (11.43mm x 6.85mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21902 € | 609,51 € |
| Unit Price without VAT: | 1,21902 € |
|---|---|
| Unit Price with VAT: | 1,45063 € |

