


CSS4527FT5L00 | |
|---|---|
DigiKey Part Number | CSS4527FT5L00TR-ND - Tape & Reel (TR) CSS4527FT5L00CT-ND - Cut Tape (CT) CSS4527FT5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT5L00 |
Description | RES 0.005 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT5L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.450" L x 0.270" W (11.43mm x 6.85mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,08500 € | 20,85 € |
| 25 | 1,80960 € | 45,24 € |
| 50 | 1,63700 € | 81,85 € |
| 100 | 1,49010 € | 149,01 € |
| 250 | 1,32936 € | 332,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22876 € | 614,38 € |
| 1.000 | 1,14332 € | 1.143,32 € |
| 1.500 | 1,09944 € | 1.649,16 € |
| 2.500 | 1,04980 € | 2.624,50 € |
| 3.500 | 1,02023 € | 3.570,80 € |
| 5.000 | 0,99134 € | 4.956,70 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

