


CSS4527FT4L00 | |
|---|---|
DigiKey Part Number | CSS4527FT4L00TR-ND - Tape & Reel (TR) CSS4527FT4L00CT-ND - Cut Tape (CT) CSS4527FT4L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT4L00 |
Description | RES 0.004 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT4L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.450" L x 0.270" W (11.43mm x 6.85mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,19300 € | 21,93 € |
| 25 | 1,90440 € | 47,61 € |
| 50 | 1,72340 € | 86,17 € |
| 100 | 1,56960 € | 156,96 € |
| 250 | 1,40120 € | 350,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29578 € | 647,89 € |
| 1.000 | 1,20627 € | 1.206,27 € |
| 1.500 | 1,16029 € | 1.740,44 € |
| 2.500 | 1,10828 € | 2.770,70 € |
| 3.500 | 1,07730 € | 3.770,55 € |
| 5.000 | 1,04702 € | 5.235,10 € |
| 6.000 | 1,03251 € | 6.195,06 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

