
CSS4527FT40L0 | |
|---|---|
DigiKey Part Number | CSS4527FT40L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS4527FT40L0 |
Description | RES 0.04 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT40L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.450" L x 0.270" W (11.43mm x 6.85mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23436 € | 617,18 € |
| Unit Price without VAT: | 1,23436 € |
|---|---|
| Unit Price with VAT: | 1,46889 € |

