


CSS4527FT3L00 | |
|---|---|
DigiKey Part Number | CSS4527FT3L00TR-ND - Tape & Reel (TR) CSS4527FT3L00CT-ND - Cut Tape (CT) CSS4527FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT3L00 |
Description | RES 0.003 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.450" L x 0.270" W (11.43mm x 6.85mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 1,89560 € | 47,39 € |
| 50 | 1,71560 € | 85,78 € |
| 100 | 1,56250 € | 156,25 € |
| 250 | 1,39484 € | 348,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28992 € | 644,96 € |
| 1.000 | 1,20080 € | 1.200,80 € |
| 1.500 | 1,15503 € | 1.732,55 € |
| 2.500 | 1,10326 € | 2.758,15 € |
| 3.500 | 1,07241 € | 3.753,44 € |
| 5.000 | 1,04228 € | 5.211,40 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

