


CSS4527FT2L00 | |
|---|---|
DigiKey Part Number | CSS4527FT2L00TR-ND - Tape & Reel (TR) CSS4527FT2L00CT-ND - Cut Tape (CT) CSS4527FT2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT2L00 |
Description | RES 0.002 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT2L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.450" L x 0.270" W (11.43mm x 6.85mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,16600 € | 21,66 € |
| 25 | 1,88080 € | 47,02 € |
| 50 | 1,70200 € | 85,10 € |
| 100 | 1,55010 € | 155,01 € |
| 250 | 1,38376 € | 345,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27968 € | 639,84 € |
| 1.000 | 1,19127 € | 1.191,27 € |
| 1.500 | 1,14587 € | 1.718,80 € |
| 2.500 | 1,09450 € | 2.736,25 € |
| 3.500 | 1,06390 € | 3.723,65 € |
| 5.000 | 1,03400 € | 5.170,00 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

