


CSS4527FT20L0 | |
|---|---|
DigiKey Part Number | 738-CSS4527FT20L0TR-ND - Tape & Reel (TR) 738-CSS4527FT20L0CT-ND - Cut Tape (CT) 738-CSS4527FT20L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT20L0 |
Description | RES 0.02 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.450" L x 0.270" W (11.43mm x 6.85mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,81800 € | 45,45 € |
| 50 | 1,64440 € | 82,22 € |
| 100 | 1,49690 € | 149,69 € |
| 250 | 1,33540 € | 333,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23436 € | 617,18 € |
| 1.000 | 1,14852 € | 1.148,52 € |
| 1.500 | 1,10445 € | 1.656,67 € |
| 2.500 | 1,05458 € | 2.636,45 € |
| 3.500 | 1,02487 € | 3.587,04 € |
| 5.000 | 0,99585 € | 4.979,25 € |
| 6.000 | 0,98193 € | 5.891,58 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

