


CSS4527FT10L0 | |
|---|---|
DigiKey Part Number | CSS4527FT10L0TR-ND - Tape & Reel (TR) CSS4527FT10L0CT-ND - Cut Tape (CT) CSS4527FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT10L0 |
Description | RES 0.01 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT10L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.450" L x 0.270" W (11.43mm x 6.85mm) |
Tolerance | Height - Seated (Max) 0.069" (1.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,06900 € | 20,69 € |
| 25 | 1,79520 € | 44,88 € |
| 50 | 1,62400 € | 81,20 € |
| 100 | 1,47830 € | 147,83 € |
| 250 | 1,31880 € | 329,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21902 € | 609,51 € |
| 1.000 | 1,13424 € | 1.134,24 € |
| 1.500 | 1,09071 € | 1.636,07 € |
| 2.500 | 1,04147 € | 2.603,67 € |
| 3.500 | 1,01213 € | 3.542,45 € |
| 5.000 | 0,98347 € | 4.917,35 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

