
CSS4527DT20L0 | |
|---|---|
DigiKey Part Number | 738-CSS4527DT20L0-ND |
Manufacturer | |
Manufacturer Product Number | CSS4527DT20L0 |
Description | RES 0.02 OHM 0.5% 5W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527DT20L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.450" L x 0.270" W (11.43mm x 6.85mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59902 € | 799,51 € |
| Unit Price without VAT: | 1,59902 € |
|---|---|
| Unit Price with VAT: | 1,90283 € |

