Parametric Equivalent

CSS2728JT68L0 | |
|---|---|
DigiKey Part Number | CSS2728JT68L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2728JT68L0 |
Description | RES 0.068 OHM 5% 3W 2728 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 3W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2728JT68L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Wide 2827 (7067 Metric), 2728 | |
Supplier Device Package | ||
Size / Dimension | 0.264" L x 0.283" W (6.71mm x 7.19mm) | |
Height - Seated (Max) | 0.049" (1.24mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36304 € | 363,04 € |
| Unit Price without VAT: | 0,36304 € |
|---|---|
| Unit Price with VAT: | 0,43202 € |


