
CSS2728JT56L0 | |
|---|---|
DigiKey Part Number | CSS2728JT56L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2728JT56L0 |
Description | RES 0.056 OHM 5% 3W 2728 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 3W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2728JT56L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2827 (7067 Metric), 2728 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.283" W (6.71mm x 7.19mm) |
Tolerance | Height - Seated (Max) 0.049" (1.24mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36139 € | 361,39 € |
| Unit Price without VAT: | 0,36139 € |
|---|---|
| Unit Price with VAT: | 0,43005 € |

