CSS2728FT5L00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 3.912
cms-unit-price: 1,27000 €
cms-datasheet
5 mOhms ±1% 3W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2728FT5L00

DigiKey Part Number
CSS2728FT5L00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSS2728FT5L00
Description
RES 0.005 OHM 1% 3W 2728
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
cms-datasheet
 cms-datasheet
EDA/CAD Models
CSS2728FT5L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 225°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 2827 (7067 Metric), 2728
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.264" L x 0.283" W (6.71mm x 7.19mm)
Tolerance
Height - Seated (Max)
0.049" (1.24mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSSH2728FT5L00Stackpole Electronics Inc3.912CSSH2728FT5L00CT-ND1,27000 €Upgrade
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1.0000,33285 €332,85 €
Manufacturers Standard Package
Unit Price without VAT:0,33285 €
Unit Price with VAT:0,39609 €