
CSS2728FT30L0 | |
|---|---|
DigiKey Part Number | 738-CSS2728FT30L0TR-ND - Tape & Reel (TR) 738-CSS2728FT30L0CT-ND - Cut Tape (CT) 738-CSS2728FT30L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2728FT30L0 |
Description | RES 0.03 OHM 1% 3W 2728 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2728FT30L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Wide 2827 (7067 Metric), 2728 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.283" W (6.71mm x 7.19mm) | |
Height - Seated (Max) | 0.049" (1.24mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,50800 € | 25,40 € |
| 100 | 0,45730 € | 45,73 € |
| 250 | 0,40160 € | 100,40 € |
| 500 | 0,36668 € | 183,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33705 € | 337,05 € |
| 2.000 | 0,31186 € | 623,72 € |
| 3.000 | 0,29892 € | 896,76 € |
| 5.000 | 0,28429 € | 1.421,45 € |
| 7.000 | 0,27557 € | 1.928,99 € |
| 10.000 | 0,26705 € | 2.670,50 € |
| 12.000 | 0,26297 € | 3.155,64 € |
| 24.000 | 0,24894 € | 5.974,56 € |
| 25.000 | 0,24818 € | 6.204,50 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

