CSS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2728FT30L0

DigiKey Part Number
738-CSS2728FT30L0TR-ND - Tape & Reel (TR)
738-CSS2728FT30L0CT-ND - Cut Tape (CT)
738-CSS2728FT30L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2728FT30L0
Description
RES 0.03 OHM 1% 3W 2728
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 3W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2728FT30L0 Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Wide 2827 (7067 Metric), 2728
Supplier Device Package
Ratings
-
Size / Dimension
0.264" L x 0.283" W (6.71mm x 7.19mm)
Height - Seated (Max)
0.049" (1.24mm)
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
In-Stock: 1.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66600 €6,66 €
250,57000 €14,25 €
500,51000 €25,50 €
1000,45900 €45,90 €
2500,40304 €100,76 €
5000,36800 €184,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33826 €338,26 €
2.0000,31299 €625,98 €
3.0000,30000 €900,00 €
5.0000,28531 €1.426,55 €
7.0000,27656 €1.935,92 €
10.0000,26801 €2.680,10 €
12.0000,26391 €3.166,92 €
24.0000,24984 €5.996,16 €
25.0000,24908 €6.227,00 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €