Upgrade

CSS2728DT4L00 | |
|---|---|
DigiKey Part Number | CSS2728DT4L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2728DT4L00 |
Description | RES 0.004 OHM 0.5% 3W 2728 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 3W Chip Resistor Wide 2827 (7067 Metric), 2728 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2728DT4L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2827 (7067 Metric), 2728 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.283" W (6.71mm x 7.19mm) |
Tolerance | Height - Seated (Max) 0.049" (1.24mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSSH2728DT4L00 | Stackpole Electronics Inc | 0 | CSSH2728DT4L00-ND | 0,60669 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42187 € | 421,87 € |
| Unit Price without VAT: | 0,42187 € |
|---|---|
| Unit Price with VAT: | 0,50203 € |


