Upgrade

CSS2725JT3L00 | |
|---|---|
DigiKey Part Number | CSS2725JT3L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2725JT3L00 |
Description | RES 0.003 OHM 5% 4W 2725 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725JT3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.268" L x 0.254" W (6.81mm x 6.45mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38240 € | 382,40 € |
| Unit Price without VAT: | 0,38240 € |
|---|---|
| Unit Price with VAT: | 0,45506 € |


