Upgrade

CSS2725JT2L00 | |
|---|---|
DigiKey Part Number | CSS2725JT2L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2725JT2L00 |
Description | RES 0.002 OHM 5% 4W 2725 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725JT2L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.268" L x 0.254" W (6.81mm x 6.45mm) |
Tolerance | Height - Seated (Max) 0.045" (1.14mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS2725FT2L00 | Stackpole Electronics Inc | 949 | CSS2725FT2L00CT-ND | 1,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37764 € | 377,64 € |
| Unit Price without VAT: | 0,37764 € |
|---|---|
| Unit Price with VAT: | 0,44939 € |


