0.75 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2725FTL750

DigiKey Part Number
738-CSS2725FTL750TR-ND - Tape & Reel (TR)
738-CSS2725FTL750CT-ND - Cut Tape (CT)
738-CSS2725FTL750DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2725FTL750
Description
RES 750 UOHM 1% 4W 2725
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.75 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2725FTL750 Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.268" L x 0.254" W (6.81mm x 6.45mm)
Height - Seated (Max)
0.049" (1.24mm)
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
In-Stock: 812
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,92000 €9,20 €
250,79120 €19,78 €
500,70980 €35,49 €
1000,64090 €64,09 €
2500,56532 €141,33 €
5000,51800 €259,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47779 €477,79 €
2.0000,44363 €887,26 €
3.0000,42609 €1.278,27 €
5.0000,40625 €2.031,25 €
7.0000,39443 €2.761,01 €
10.0000,38288 €3.828,80 €
12.0000,37734 €4.528,08 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €