0.5 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2725FTL500

DigiKey Part Number
CSS2725FTL500TR-ND - Tape & Reel (TR)
CSS2725FTL500CT-ND - Cut Tape (CT)
CSS2725FTL500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2725FTL500
Description
RES 500 UOHM 1% 4W 2725
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2725FTL500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 225°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.268" L x 0.254" W (6.81mm x 6.45mm)
Tolerance
Height - Seated (Max)
0.053" (1.34mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.396
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,88600 €8,86 €
250,76160 €19,04 €
500,68340 €34,17 €
1000,61680 €61,68 €
2500,54384 €135,96 €
5000,49820 €249,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45940 €459,40 €
2.0000,42646 €852,92 €
3.0000,40953 €1.228,59 €
5.0000,39038 €1.951,90 €
7.0000,37898 €2.652,86 €
10.0000,36783 €3.678,30 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €