
CSS2725FT1L00 | |
|---|---|
DigiKey Part Number | CSS2725FT1L00TR-ND - Tape & Reel (TR) CSS2725FT1L00CT-ND - Cut Tape (CT) CSS2725FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2725FT1L00 |
Description | RES 0.001 OHM 1% 4W 2725 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2725FT1L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.268" L x 0.254" W (6.81mm x 6.45mm) |
Tolerance | Height - Seated (Max) 0.053" (1.34mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS4527FT1L00 | Stackpole Electronics Inc | 726 | CSS4527FT1L00CT-ND | 3,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,70800 € | 17,70 € |
| 50 | 0,63480 € | 31,74 € |
| 100 | 0,57250 € | 57,25 € |
| 250 | 0,50428 € | 126,07 € |
| 500 | 0,46156 € | 230,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42525 € | 425,25 € |
| 2.000 | 0,39441 € | 788,82 € |
| 3.000 | 0,37857 € | 1.135,71 € |
| 5.000 | 0,36065 € | 1.803,25 € |
| 7.000 | 0,34998 € | 2.449,86 € |
| 10.000 | 0,33955 € | 3.395,50 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

