Upgrade
Upgrade
Parametric Equivalent

CSS2512JT4L00 | |
|---|---|
DigiKey Part Number | CSS2512JT4L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2512JT4L00 |
Description | RES 0.004 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2512JT4L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.246" L x 0.130" W (6.25mm x 3.30mm) |
Tolerance | Height - Seated (Max) 0.041" (1.04mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSSH2512FT4L00 | Stackpole Electronics Inc | 0 | CSSH2512FT4L00-ND | 0,32001 € | Upgrade |
| CSSH2512JT4L00 | Stackpole Electronics Inc | 0 | CSSH2512JT4L00-ND | 0,29592 € | Upgrade |
| CSS2512FT4L00 | Stackpole Electronics Inc | 0 | CSS2512FT4L00-ND | 0,25269 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20648 € | 825,92 € |
| Unit Price without VAT: | 0,20648 € |
|---|---|
| Unit Price with VAT: | 0,24571 € |



