CSS2512JT20L0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,25269 €
Datasheet
20 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2512JT20L0

DigiKey Part Number
CSS2512JT20L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSS2512JT20L0
Description
RES 0.02 OHM 5% 2W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2512JT20L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 225°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.246" L x 0.130" W (6.25mm x 3.30mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSS2512FT20L0Stackpole Electronics Inc0CSS2512FT20L0-ND0,25269 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20648 €825,92 €
Manufacturers Standard Package
Unit Price without VAT:0,20648 €
Unit Price with VAT:0,24571 €