Parametric Equivalent

CSS2010JT1L50 | |
|---|---|
DigiKey Part Number | CSS2010JT1L50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2010JT1L50 |
Description | RES 0.0015 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2010JT1L50 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSS2010FT1L50 | Stackpole Electronics Inc | 0 | CSS2010FT1L50-ND | 0,24121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23480 € | 469,60 € |
| Unit Price without VAT: | 0,23480 € |
|---|---|
| Unit Price with VAT: | 0,27941 € |


