
CSS2010FT2L00 | |
|---|---|
DigiKey Part Number | 738-CSS2010FT2L00TR-ND - Tape & Reel (TR) 738-CSS2010FT2L00CT-ND - Cut Tape (CT) 738-CSS2010FT2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2010FT2L00 |
Description | RES 0.002 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2010FT2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,48320 € | 12,08 € |
| 50 | 0,43180 € | 21,59 € |
| 100 | 0,38800 € | 38,80 € |
| 250 | 0,33996 € | 84,99 € |
| 500 | 0,30994 € | 154,97 € |
| 1.000 | 0,28439 € | 284,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26269 € | 525,38 € |
| 4.000 | 0,24425 € | 977,00 € |
| 6.000 | 0,23478 € | 1.408,68 € |
| 10.000 | 0,23408 € | 2.340,80 € |
| 14.000 | 0,22582 € | 3.161,48 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

