
CSS2010FT2L00 | |
|---|---|
DigiKey Part Number | 738-CSS2010FT2L00TR-ND - Tape & Reel (TR) 738-CSS2010FT2L00CT-ND - Cut Tape (CT) 738-CSS2010FT2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2010FT2L00 |
Description | RES 0.002 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2010FT2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.041" (1.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,47720 € | 11,93 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,38310 € | 38,31 € |
| 250 | 0,33576 € | 83,94 € |
| 500 | 0,30608 € | 153,04 € |
| 1.000 | 0,28085 € | 280,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25942 € | 518,84 € |
| 4.000 | 0,24121 € | 964,84 € |
| 6.000 | 0,23186 € | 1.391,16 € |
| 10.000 | 0,23117 € | 2.311,70 € |
| 14.000 | 0,22301 € | 3.122,14 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

