
CSS2010FT10L0 | |
|---|---|
DigiKey Part Number | 738-CSS2010FT10L0TR-ND - Tape & Reel (TR) 738-CSS2010FT10L0CT-ND - Cut Tape (CT) 738-CSS2010FT10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2010FT10L0 |
Description | RES 0.01 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2010FT10L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,47720 € | 11,93 € |
| 50 | 0,42640 € | 21,32 € |
| 100 | 0,38310 € | 38,31 € |
| 250 | 0,33576 € | 83,94 € |
| 500 | 0,30608 € | 153,04 € |
| 1.000 | 0,28085 € | 280,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25942 € | 518,84 € |
| 4.000 | 0,24121 € | 964,84 € |
| 6.000 | 0,23186 € | 1.391,16 € |
| 10.000 | 0,22128 € | 2.212,80 € |
| 14.000 | 0,21498 € | 3.009,72 € |
| 20.000 | 0,21364 € | 4.272,80 € |
| 24.000 | 0,20587 € | 4.940,88 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

