Similar

CSS1206FT18L0 | |
|---|---|
DigiKey Part Number | CSS1206FT18L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS1206FT18L0 |
Description | RES 0.018 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS1206FT18L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLMQ2BDR018FTD | TE Connectivity Passive Product | 4.390 | 1712-TLMQ2BDR018FTDCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22969 € | 918,76 € |
| Unit Price without VAT: | 0,22969 € |
|---|---|
| Unit Price with VAT: | 0,27333 € |


