
CSS0805FT2L00 | |
|---|---|
DigiKey Part Number | 738-CSS0805FT2L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS0805FT2L00 |
Description | RES SHUNT, 0805, 0.002 OHM, 1%, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0805FT2L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08964 € | 448,20 € |
| Unit Price without VAT: | 0,08964 € |
|---|---|
| Unit Price with VAT: | 0,10667 € |

