
CSS0603FT4L00 | |
|---|---|
DigiKey Part Number | 738-CSS0603FT4L00TR-ND - Tape & Reel (TR) 738-CSS0603FT4L00CT-ND - Cut Tape (CT) 738-CSS0603FT4L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0603FT4L00 |
Description | RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0603FT4L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,13456 € | 33,64 € |
| 500 | 0,12154 € | 60,77 € |
| 1.000 | 0,11048 € | 110,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09077 € | 453,85 € |
| 10.000 | 0,08432 € | 843,20 € |
| 15.000 | 0,08101 € | 1.215,15 € |
| 25.000 | 0,07727 € | 1.931,75 € |
| 35.000 | 0,07504 € | 2.626,40 € |
| 50.000 | 0,07286 € | 3.643,00 € |
| 60.000 | 0,07182 € | 4.309,20 € |
| 120.000 | 0,06992 € | 8.390,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

