
CSS0508FT2L00 | |
|---|---|
DigiKey Part Number | CSS0508FT2L00TR-ND - Tape & Reel (TR) CSS0508FT2L00CT-ND - Cut Tape (CT) CSS0508FT2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS0508FT2L00 |
Description | RES 0.002 OHM 1W 1% 0508 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS0508FT2L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.017" (0.42mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18440 € | 18,44 € |
| 250 | 0,16012 € | 40,03 € |
| 500 | 0,14486 € | 72,43 € |
| 1.000 | 0,13192 € | 131,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10886 € | 544,30 € |
| 10.000 | 0,10132 € | 1.013,20 € |
| 15.000 | 0,09744 € | 1.461,60 € |
| 25.000 | 0,09306 € | 2.326,50 € |
| 35.000 | 0,09045 € | 3.165,75 € |
| 50.000 | 0,08791 € | 4.395,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

