5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS0402FT5L00

DigiKey Part Number
738-CSS0402FT5L00TR-ND - Tape & Reel (TR)
738-CSS0402FT5L00CT-ND - Cut Tape (CT)
738-CSS0402FT5L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS0402FT5L00
Description
RES 0.005 OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS0402FT5L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.546
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,27200 €2,72 €
250,23080 €5,77 €
500,20500 €10,25 €
1000,18300 €18,30 €
2500,15884 €39,71 €
5000,14372 €71,86 €
1.0000,13088 €130,88 €
5.0000,10799 €539,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10051 €1.005,10 €
20.0000,09416 €1.883,20 €
30.0000,09090 €2.727,00 €
50.0000,08721 €4.360,50 €
70.0000,08501 €5.950,70 €
100.0000,08499 €8.499,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €