Parametric Equivalent

CSRW1225JTR200 | |
|---|---|
DigiKey Part Number | 738-CSRW1225JTR200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRW1225JTR200 |
Description | RES, CS, 1225, 0.2 OHM, 5%, 1.5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRW1225JTR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13689 € | 547,56 € |
| Unit Price without VAT: | 0,13689 € |
|---|---|
| Unit Price with VAT: | 0,16290 € |


