
CSRW1225FT50L0-HP | |
|---|---|
DigiKey Part Number | 738-CSRW1225FT50L0-HPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRW1225FT50L0-HP |
Description | RES, CS, 1225, 0.05 OHM, 1%, 3W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRW1225FT50L0-HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19723 € | 788,92 € |
| Unit Price without VAT: | 0,19723 € |
|---|---|
| Unit Price with VAT: | 0,23470 € |

