Parametric Equivalent
Parametric Equivalent

CSRW1225FT18L0 | |
|---|---|
DigiKey Part Number | 738-CSRW1225FT18L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRW1225FT18L0 |
Description | RES, CS, 1225, 0.018 OHM, 1%, 1. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRW1225FT18L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLW73A3FR018TDF | TE Connectivity Passive Product | 0 | 1712-RLW73A3FR018TDFTR-ND | 0,32705 € | Parametric Equivalent |
| RLW73A3FR018TE | TE Connectivity Passive Product | 7.998 | 1712-RLW73A3FR018TECT-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16657 € | 666,28 € |
| Unit Price without VAT: | 0,16657 € |
|---|---|
| Unit Price with VAT: | 0,19822 € |


