Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CSRW0612JT56L0 | |
|---|---|
DigiKey Part Number | 738-CSRW0612JT56L0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRW0612JT56L0 |
Description | RES, CS, 0612, 0.056 OHM, 5%, 0. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRW0612JT56L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRW0612FT56L0 | Stackpole Electronics Inc | 0 | 738-CSRW0612FT56L0TR-ND | 0,07719 € | Parametric Equivalent |
| RLW73B2FR056TD | TE Connectivity Passive Product | 9.963 | 1712-RLW73B2FR056TDCT-ND | 0,39000 € | Parametric Equivalent |
| RLW73B2FR056TDF | TE Connectivity Passive Product | 0 | 1712-RLW73B2FR056TDFTR-ND | 0,13606 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07089 € | 354,45 € |
| Unit Price without VAT: | 0,07089 € |
|---|---|
| Unit Price with VAT: | 0,08436 € |



