CSRW0612JT33L0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,08449 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9.980
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,14641 €
Datasheet
New at DigiKey
33 mOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRW0612JT33L0

DigiKey Part Number
738-CSRW0612JT33L0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRW0612JT33L0
Description
RES, CS, 0612, 0.033 OHM, 5%, 0.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 mOhms ±5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRW0612JT33L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07816 €390,80 €
Manufacturers Standard Package
Unit Price without VAT:0,07816 €
Unit Price with VAT:0,09301 €