CSRW0612FT68L0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 9.976
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,13606 €
Datasheet
New at DigiKey
68 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRW0612FT68L0

DigiKey Part Number
738-CSRW0612FT68L0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRW0612FT68L0
Description
RES, CS, 0612, 0.068 OHM, 1%, 0.
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRW0612FT68L0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLW73B2FR068TDTE Connectivity Passive Product9.9761712-RLW73B2FR068TDCT-ND0,39000 €Parametric Equivalent
RLW73B2FR068TDFTE Connectivity Passive Product01712-RLW73B2FR068TDFTR-ND0,13606 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07719 €385,95 €
Manufacturers Standard Package
Unit Price without VAT:0,07719 €
Unit Price with VAT:0,09186 €